
Unidirectional transient voltage suppressor featuring 600W peak pulse power dissipation and 5V reverse standoff voltage. This silicon diode offers a 6.4V minimum breakdown voltage and a 9.2V clamping voltage at 65.2A peak pulse current. Designed for surface mount applications in a DO-214AA package, it operates from -55°C to 150°C and is RoHS compliant.
Onsemi SMBJ5V0A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Current | 652A |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Unidirectional |
| Height | 2.15mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 65.2A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Cut Tape |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ5 |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.006349oz |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ5V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
