Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 5V reverse standoff voltage, and 6.4V minimum breakdown voltage. Features a 9.2V clamping voltage, 65.2A peak pulse current capability, and 1.6µA leakage current. Packaged in a DO-214AA surface mount case, this RoHS compliant component operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Onsemi SMBJ5V0CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 4.75mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ5V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
