Bidirectional transient voltage suppressor diode offering 600W peak pulse power dissipation. Features a repetitive peak reverse voltage of 60V, breakdown voltage ranging from 66.7V to 73.7V, and a maximum clamping voltage of 96.8V. Operates across a wide temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode is housed in a DO-214AA JEDEC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ60CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SMBJ60CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.