
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and 58.3A peak pulse current handling. Operates at 6V DC rated voltage with a 6V reverse standoff voltage. Breakdown voltage ranges from 6.67V to 7.37V, with a clamping voltage of 10.3V. Packaged in a DO-214AA (SMB) plastic case with tin terminal finish, suitable for tape and reel packaging.
Onsemi SMBJ6V0A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.75mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 58.3A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ6V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
