Unidirectional TVS diode for surge suppression, featuring a 75V reverse standoff voltage and 600W peak pulse power. This surface mount component offers a 121V clamping voltage and operates across a -55°C to 150°C temperature range. With a 5A peak pulse current and 5uA max reverse leakage, it's designed for robust power line protection. The DO-214AA package ensures compact integration.
Onsemi SMBJ75A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.