
The SMBJ78A is a surface mount unidirectional Zener diode with a minimum breakdown voltage of 86.7V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is lead free. The diode has a maximum power dissipation of 600W and a peak pulse current of 4.8A. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ78A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 78V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ78A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
