Unidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-214AA package. Features 600W peak pulse power, 4.4A peak pulse current, and 85V reverse standoff voltage. Offers a clamping voltage of 137V with a maximum breakdown voltage of 104V and minimum breakdown voltage of 94.4V. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMBJ85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ85A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.