
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features an 8.5V DC rated voltage and 14.4V clamping voltage. Offers 600W peak pulse power dissipation and a maximum surge current of 41.7A. Operates across a temperature range of -55°C to 150°C. Packaged in a 3000-piece tape and reel.
Onsemi SMBJ8V5A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 41.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ8V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
