
Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features 8.5V reverse standoff voltage, 9.44V minimum breakdown voltage, and 10.4V maximum breakdown voltage. Offers 14.4V clamping voltage at 41.7A peak pulse current, with 600W peak pulse power dissipation. Operates across a -55°C to 150°C temperature range and has a low leakage current of 40uA. Packaged in DO-214AA for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi SMBJ8V5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 40uA |
| Max Surge Current | 41.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ8V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
