
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features a 9V DC rated voltage, 10V minimum breakdown voltage, and 11.1V maximum breakdown voltage. Offers a 15.4V clamping voltage and 600W peak pulse power dissipation with a 39A peak pulse current rating. Operating temperature range from -55°C to 150°C, with a low leakage current of 20uA. Packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ9V0CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.75mm |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 39A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ9V0CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
