
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 100V reverse standoff voltage and 162V clamping voltage. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. Includes 9.3A peak pulse current capability and 5uA max reverse leakage current. Packaged in a 3000-piece tape and reel.
Onsemi SMCJ100CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
