
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 1.5kW power dissipation. Features a 10V DC rated voltage and 10V reverse standoff voltage, with a breakdown voltage range of 11.1V to 12.3V and a clamping voltage of 17V. Operates from -55°C to 150°C, with a maximum reverse leakage current of 5uA. Surface mountable, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ10A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
