
1500W bidirectional TVS diode for transient voltage suppression. Features a 10V reverse standoff voltage and 17V clamping voltage, with a minimum breakdown voltage of 11.1V. Designed for surface mount applications in a DO-214AB package, offering a maximum operating temperature of 150°C and a minimum of -55°C. Handles a peak pulse current of 88.2A and a maximum power dissipation of 1.5kW. This lead-free, RoHS-compliant component is supplied on tape and reel.
Onsemi SMCJ10CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
