
1500W Bidirectional TVS Diode for surge suppression. Features a 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Designed for surface mounting in a DO-214AB package, this component offers a peak pulse power of 1.5kW and a maximum surge current of 64.7A. Operating temperature range is -55°C to 150°C, with a low reverse leakage current of 5uA.
Onsemi SMCJ14CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 64.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
