Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 61.5A peak pulse current. Operating at 15V reverse standoff voltage, it offers a 16.7V minimum breakdown voltage and 24.4V clamping voltage. This surface mount component, housed in a DO-214AB package, operates from -55°C to 150°C and is RoHS compliant.
Onsemi SMCJ15A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMCJ15 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
