
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 15V reverse standoff voltage with a maximum clamping voltage of 24.4V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5uA. Packaged in a DO-214AB surface mount case, this RoHS compliant component is supplied on a 3000-REEL.
Onsemi SMCJ15CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 24.4V |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.