Onsemi SMCJ160A technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 171V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
