
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 1.5kW peak pulse power dissipation and 5.8A peak pulse current handling. Offers a 160V reverse standoff voltage with a clamping voltage of 259V. Operates across a temperature range of -55°C to 150°C. Packaged in an SMC case, supplied in a 3000-piece tape and reel.
Onsemi SMCJ160CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 171V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ160CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
