
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 18V Reverse Standoff Voltage. Features a 20V minimum breakdown voltage and 29.2V maximum clamping voltage. Designed for surface mount applications in a DO-214AB package, this component offers 1.5kW power dissipation and a 51.4A peak pulse current. Operating temperature up to 150°C with a maximum reverse leakage current of 5uA.
Onsemi SMCJ18CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 29.2V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
