
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 42.3A peak pulse current. Features a 22V DC rated voltage, 35.5V clamping voltage, and 26.9V max breakdown voltage. SILICON diode element in a DO-214AB surface mount package. Operates from -55°C to 150°C, with 5uA leakage current. UL recognized and lead-free.
Onsemi SMCJ22A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Unidirectional |
| Height | 2.75mm |
| JEDEC-95 Code | DO-214AB |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 42.3A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Weight | 0.3g |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
