Bidirectional TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 26V reverse standoff voltage. This surface mount component offers a 42.1V clamping voltage and a 35.6A peak pulse current capability. Operating across a wide temperature range of -55°C to 150°C, it is housed in a DO-214AB package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Current | 356A |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Voltage | 16V |
| DC Rated Voltage | 26V |
| Width | 6.25mm |
| RoHS | Compliant |