
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power and 33A peak pulse current handling. Offers a 28V DC rated voltage with a reverse standoff voltage of 28V. Breakdown voltage ranges from 31.1V to 34.4V, with a maximum clamping voltage of 45.4V. Packaged in a DO-214AB (SMD/SMT) case, this lead-free and RoHS compliant component operates up to 150°C.
Onsemi SMCJ28CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 45.4V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.