
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 30V reverse standoff voltage. Features 33.3V minimum breakdown voltage and 36.8V maximum breakdown voltage. Offers a 48.4V clamping voltage with 5µA leakage current. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C.
Sign in to ask questions about the Onsemi SMCJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ30A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
