
Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features 1.5kW peak pulse power dissipation and 25.8A peak pulse current handling. Operates at 36V reverse standoff voltage with a 5uA maximum reverse leakage current. Clamping voltage is 58.1V, with a breakdown voltage range of 40V to 44.2V. Surface mountable in a DO-214AB package, operating from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi SMCJ36CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Weight | 0.3g |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
