
Unidirectional TVS diode for surge suppression, featuring a 40V DC rated voltage and 1.5kW peak pulse power. This surface mount component, housed in a DO-214AB package, offers a 44.4V minimum breakdown voltage and a 64.5V clamping voltage. It operates across a wide temperature range of -55°C to 150°C and supports a maximum surge current of 23.3A. RoHS compliant and lead-free, it's supplied in tape and reel packaging.
Onsemi SMCJ40A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
