
Bidirectional TVS diode for surge suppression, featuring a 45V DC rated voltage and 50V minimum breakdown voltage. This surface mount component offers a 72.7V maximum clamping voltage and 1.5kW peak pulse power dissipation. Designed for robust protection, it handles a peak pulse current of 20.6A with a maximum reverse leakage current of 5uA. The component is RoHS compliant and operates up to 150°C, housed in a compact SMC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage-Max | 72.7V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
