
Bidirectional Transient Voltage Suppressor Diode for surface mount applications. Features a 48V operating voltage, 77.4V clamping voltage, and 1.5kW peak pulse power. Designed with silicon diode element material in a DO-214AB package, offering 19.4A peak pulse current capability. UL recognized and RoHS compliant, operating from -55°C to 150°C.
Onsemi SMCJ48CA technical specifications.
| Additional Feature | UL RECOGNIZED |
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Current | 194A |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Bidirectional |
| Height | 2.75mm |
| JEDEC-95 Code | DO-214AB |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19.4A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ48 |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Voltage | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.010582oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
