
Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 16A peak pulse current. Operating supply voltage is 58V DC, with a reverse standoff voltage of 58V. Clamping voltage is 93.6V, and breakdown voltage ranges from 64.4V to 71.2V. This surface mount component, packaged in DO-214AB, operates from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
