1500 Watt Transient Voltage Suppressor Diode, DO-214AB package, offering unidirectional protection. Features a 60V repetitive peak reverse voltage with a minimum breakdown voltage of 66.7V and a nominal breakdown voltage of 70.2V. Maximum clamping voltage is 96.8V, with a maximum operating temperature of 150°C. This silicon diode is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ60A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SMCJ60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.