
Bidirectional transient voltage suppressor diode for power distribution, featuring a 64V operating supply voltage and 1.5kW peak pulse power. This surface mount device offers a 103V clamping voltage and 14.6A peak pulse current, with a breakdown voltage range of 71.1V to 78.6V. Operating from -55°C to 150°C, it includes a low 5uA max reverse leakage current and is RoHS compliant. Packaged in DO-214AB for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ64 |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |