
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package, offering 1500W peak pulse power dissipation. Features a 6V DC rated voltage, 6.67V minimum breakdown voltage, and 10.3V clamping voltage at 145.6A peak pulse current. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 2mA. This surface mount component is RoHS compliant and designed for high-power transient voltage suppression.
Onsemi SMCJ6V0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 145.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ6V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
