Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power dissipation and 133.9A peak pulse current handling. Offers 6.5V reverse standoff voltage and 11.2V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in DO-214AB, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 133.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |