
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mountable in a DO-214AB package. Features 1.5kW peak pulse power dissipation and 13.3A peak pulse current. Offers 70V DC rated voltage, 77.8V minimum breakdown voltage, and 113V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 5uA leakage current.
Onsemi SMCJ70CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ70CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.