
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 78V reverse standoff voltage with a clamping voltage of 126V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a DO-214AB surface mount case, this component is RoHS compliant and supplied in 3000-piece tape and reel packaging.
Sign in to ask questions about the Onsemi SMCJ78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ78CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.