
Unidirectional TVS Diode for transient voltage suppression, featuring a 7V DC rated voltage and 7.78V minimum breakdown voltage. This surface mount component offers a 12V clamping voltage and a peak pulse power dissipation of 1.5kW, with a maximum surge current capability of 125A. Operating across a temperature range of -55°C to 150°C, it presents a low leakage current of 200uA. Packaged in a DO-214AB case, this RoHS compliant device is supplied on tape and reel.
Onsemi SMCJ7V0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ7V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
