
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power dissipation and 97.4A peak pulse current handling. Offers a 9V reverse standoff voltage and 10V minimum breakdown voltage, with a 15.4V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AB case, this lead-free, RoHS-compliant component is supplied on a 3000-piece tape and reel.
Onsemi SMCJ9V0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.15mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 97.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ9V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
