
Unidirectional TVS diode array offering 200W peak pulse power and 12A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 7.2V maximum breakdown voltage. Clamping voltage is 12.5V with a maximum of 9.5V, and capacitance is 90pF. This halogen-free, lead-free component is supplied in an SC package with 4 channels, suitable for ESD protection.
Sign in to ask questions about the Onsemi SMF05T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF05T1G technical specifications.
| Capacitance | 90pF |
| Package/Case | SC |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 9.5V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF05T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
