
Unidirectional TVS Diode for surge suppression, featuring a 10V DC rated voltage and 11.1V minimum breakdown voltage. This component offers a 17V clamping voltage and handles a peak pulse current of 11.8A with 200W peak pulse power. Designed for surface-mount termination in a SOD123FL package, it operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Onsemi SMF10AT1G technical specifications.
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 1.8mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF10AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
