Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMF11AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 18.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 11V |
| Width | 1.8mm |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF11AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.