
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 9.3A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 21.5V clamping voltage. Designed for ESD protection with a low leakage current of 1µA. Housed in a compact SOD-123FL package with SMD/SMT termination, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMF13AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 21.5V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 1.8mm |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF13AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
