
Unidirectional TVS Diode for surge suppression, featuring a 14V DC rated voltage and 23.2V clamping voltage. This ZENER diode offers 200W peak pulse power dissipation and 8.6A peak pulse current handling. Operating across a wide temperature range of -55°C to 150°C, it provides ESD protection with a low leakage current of 1uA. The component is RoHS compliant and lead-free, packaged in a compact SOD123FL surface-mount package.
Onsemi SMF14AT1G technical specifications.
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 14V |
| Width | 1.8mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF14AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
