
5-channel unidirectional TVS diode array for ESD protection. Features 15V reverse standoff voltage, 17V minimum breakdown voltage, and 29V clamping voltage. Offers 100W peak pulse power and 5A peak pulse current. Operates from -40°C to 125°C with 1uA leakage current. Packaged in a 6-lead SC-88/SC70-6/SOT-363 surface-mount package.
Sign in to ask questions about the Onsemi SMF15CT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF15CT1G technical specifications.
| Capacitance | 33pF |
| Package/Case | SC |
| Clamping Voltage | 29V |
| Clamping Voltage-Max | 29V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Breakdown Voltage | 19V |
| Min Breakdown Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Dissipation | 100W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 1.35mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF15CT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.