
The SMF17AT1 is a single Zener diode from Onsemi with a minimum breakdown voltage of 18.9V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a package quantity of 3000 units per reel. The diode has a peak pulse current of 7.2A and a peak pulse power of 200W. It is not designed for power line protection and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi SMF17AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF17AT1 technical specifications.
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF17AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
