
The SMF18AT1 is a unidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It operates within a temperature range of -55°C to 150°C and is rated for a maximum surge current of 6.8A. This diode is packaged in a surface mount R-PDSO-F2 package and is available on tape and reel. It is RoHS compliant and does not contain lead.
Onsemi SMF18AT1 technical specifications.
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF18AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.