
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 6.8A peak pulse current. Features an 18V working voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. Designed for ESD protection with a low leakage current of 1uA. Packaged in a compact SOD-123FL surface-mount package, supplied on a 3000-piece tape and reel. Operates across a wide temperature range from -55°C to 150°C.
Onsemi SMF18AT1G technical specifications.
| Clamping Voltage | 29.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 18V |
| Width | 1.8mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF18AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.