
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation and 1kW peak pulse power. Features a 20V working voltage, 22.2V minimum breakdown voltage, and 24.5V maximum breakdown voltage. Clamping voltage is 32.4V with a low leakage current of 1µA. Designed for surface-mount applications with a compact SOD-123FL package, operating from -55°C to 150°C. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMF20AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF20AT1G technical specifications.
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Depth | 1.65mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 1.8mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF20AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
