Unidirectional Transient Voltage Suppressor (TVS) diode in SOD-123FL package, offering 200W peak pulse power and 5.1A peak pulse current. Features a 24V reverse standoff voltage and 26.7V to 29.5V breakdown voltage range. Clamping voltage is 38.9V with a low leakage current of 1uA. Operates from -55°C to 150°C, suitable for automotive applications with AEC-Q101 qualification. Packaged on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMF24AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF24AT1G technical specifications.
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.1A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.8mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF24AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
