Unidirectional TVS Diode, 100W Peak Pulse Power, 24V Reverse Standoff Voltage. Features 5 elements with a 26.7V minimum breakdown voltage and 44V clamping voltage. Designed for surface mount applications with a 1.8mm width, 2.9mm length, and 1mm height. Operates across a -40°C to 125°C temperature range, handling a 2.5A peak pulse current. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Onsemi SMF24CT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF24CT1 technical specifications.
| Clamping Voltage | 44V |
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMF24CT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
