Unidirectional TVS Diode for surge suppression, featuring a 26V reverse standoff voltage and 42.1V clamping voltage. This component offers ESD protection with a peak pulse current of 4.8A and peak pulse power of 200W. Operating across a wide temperature range from -55°C to 150°C, it boasts a low reverse leakage current of 1µA. Supplied in a compact SOD123FL package, it is lead-free and RoHS compliant, suitable for automotive applications.
Sign in to ask questions about the Onsemi SMF26AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMF26AT1G technical specifications.
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 26V |
| Width | 1.8mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF26AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
