
Unidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 28V working voltage, 31.1V reverse breakdown voltage, and 45.4V clamping voltage. Offers a peak pulse power of 1kW and a peak pulse current of 4.4A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Packaged in a compact SOD-123FL surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMF28AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 45.4V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 28V |
| Width | 1.8mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF28AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SMF28AT1G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
